RH005360R0FC02
Description:
RH005 360R 1% 7,5W TK20
Supplier:
VISHAY
Matchcode:
RWC7,5W360R1%
Rutronik No.:
WDR11892
Unit Pack:
10
MOQ:
100
Packaging:
BOX
- Resistor value
- 360 Ω
- Res.tolerance
- 1 %
- Power rating
- 7.5 W
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 28.58 mm
- Width
- 16.41 mm
- Height
- 8.13 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- IEC-Series
- E96
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.