RGL34K-E3/98
image shown is a representation only
Description:
SWITCH-DIODE 0,5A 800V GL34
Supplier:
VISHAY
Matchcode:
RGL34K-E3/98
Rutronik No.:
DSGL6986
Unit Pack:
2500
MOQ:
2500
package:
DO-213AA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 800 V
- IF(AV)
- 0.5 A
- I(FSM)
- 10 A
- V(F)
- 1.3 V
- trr
- 250 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- DO-213AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.