RCWL0402R680JQEA


image shown is a representation only
Description:
LO0402 0,68R 5% 0,0625W TK400
Supplier:
VISHAY
Matchcode:
RC04020,68R5%
Rutronik No.:
WRC49222
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.68 Ω
- Temp.coeff.
- 400 ppm
- Res.tolerance
- 5 %
- Power rating
- 0.0625 W
- Technology
- THICKFILM
- Automotive
- AEC-Q(200)
- Package
- 0402
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.