RCEC500L1002KB
Description:
RCEC500 10K 10% 500W TK100
Supplier:
VISHAY
Matchcode:
RWC500W10K10%
Rutronik No.:
WDR11651
Unit Pack:
24
MOQ:
24
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 10 %
- Power rating
- 500 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 5000 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Length
- 67 mm
- Width
- 60 mm
- Height
- 25 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- THICK FILM
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.