PTS120601B100RP100


image shown is a representation only
Description:
PTS 1206 100R Class F0.3
Supplier:
VISHAY
Matchcode:
PTS1206
Rutronik No.:
WPTC949
Unit Pack:
1000
MOQ:
1000
package:
1206
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100 Ω
- Package
- 1206
- Length
- 3,1 mm
- Width
- 1,6 mm
- Height
- 0,55 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- PLATINUM
- Packaging
- REEL
- Spec.features
- class F0.3
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.