PTCEL17R600MBE


image shown is a representation only
Description:
PTCR 17mm 60R 30% 625V INRUSH CU LI
Supplier:
VISHAY
Matchcode:
PR60R30%625V
Rutronik No.:
WPTC925
Unit Pack:
50
MOQ:
1000
package:
THT
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 60 Ω
- Res.tolerance
- 30 %
- Max.oper.volt.
- 625 V
- Max.current
- 0,140 A
- Package
- THT
- Diameter
- 17 mm
- Pitch
- 5 mm
- Wire length
- 20 mm
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- BOX
- Spec.features
- INRUSHCL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.