PTCCL11H211HTE


image shown is a representation only
Description:
PTCR 10,5mm 17R 20% 265V 140°C
Supplier:
VISHAY
Matchcode:
PR17R20%265V
Rutronik No.:
WPTC769
Unit Pack:
1500
MOQ:
1500
package:
11mm
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 17 Ω
- Res.tolerance
- 20 %
- Max.oper.volt.
- 265 V
- Switch.temp.
- 140 °C
- Max.current
- 1,3 A
- Package
- 11mm
- Diameter
- 10,5 mm
- Pitch
- 5 mm
- Wire length
- 20 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.