PTCCL07H111HBE


image shown is a representation only
Description:
PTCR 7mm 48R 265V 110°C
Supplier:
VISHAY
Matchcode:
PR48R265V
Rutronik No.:
WPTC496
Unit Pack:
250
MOQ:
250
package:
7mm
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 48 Ω
- Res.tolerance
- 25 %
- Max.oper.volt.
- 265 V
- Switch.temp.
- 110 °C
- Max.current
- 650 A
- Package
- 7mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.