PTCCL05H760HBE


image shown is a representation only
Description:
PTCR 5mm 85R 20% 265V
Supplier:
VISHAY
Matchcode:
PR85R20%265V
Rutronik No.:
WPTC801
Unit Pack:
500
MOQ:
2000
package:
5mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 85 Ω
- Res.tolerance
- 20 %
- Max.oper.volt.
- 265 V
- Package
- 5mm
- Diameter
- 5 mm
- Pitch
- 5 mm
- Wire length
- 20 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.