PMR426A392094WC
Description:
PMR426 3,9K 20% ROTARY SENSOR
Supplier:
VISHAY
Matchcode:
PSTT3,9KSCA
Rutronik No.:
WER3228
Unit Pack:
20
MOQ:
20
Packaging:
BULK
- Resistor value
- 3,9K Ω
- Res.tolerance
- 20 %
- Power rating
- 0,5 W
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BULK
- Technology
- CARBON
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.