PLT0805Z5001AST5
Description:
TF0805 5K 0,05% 0,25W TK5
Supplier:
VISHAY
Matchcode:
TF08055K0,05%
Rutronik No.:
WPR8112
Unit Pack:
500
MOQ:
100
package:
0805
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 7,15K Ω
- Package
- 0805
- Res.tolerance
- 0,02 %
- Power rating
- 0,25 W
- Temp.coeff.
- 5 ppm
- Max.oper.volt.
- 100 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.