NTHS0603N01N1003JE


image shown is a representation only
Description:
NTC 0603 100K 5% B=3974 3%
Supplier:
VISHAY
Matchcode:
NC100K06035%
Rutronik No.:
WNTC1187
Unit Pack:
2000
MOQ:
2000
package:
0603
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100K Ω
- Res.tolerance
- 5 %
- B-value
- 3974 K
- B-value tol.
- 3 %
- Power rating
- 0,125 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 0603
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0,8 mm
- Packaging
- REEL
- Length
- 1,6 mm
- Height
- 1 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.