NTCLE100E3103HB0A

Topseller

image shown is a representation only
Description:
NTCR 3,3mm 10K 3% 0,5W B=3977 0,75%
Supplier:
VISHAY
Matchcode:
NR10K3,33%
Rutronik No.:
WNTC2174
Unit Pack:
500
MOQ:
2000
package:
3,3mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 3 %
- B-value
- 3977 K
- B-value tol.
- 0,75 %
- Power rating
- 0,5 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 3,3 mm
- Packaging
- BULK
- Pitch
- 2,54 mm
- Wire length
- 16 mm
- Automotive
- NO
- Package
- 3,3mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.