NH100R8000FE01
Description:
NH100 0,8R 1% 100W TK100
Supplier:
VISHAY
Matchcode:
NH100W0,8R1%
Rutronik No.:
WDR11953
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Resistor value
- 0.8 Ω
- Res.tolerance
- 1 %
- Power rating
- 100 W
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 88.90 mm
- Width
- 46.02 mm
- Height
- 44.45 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.