MSS1P3-M3/89A
image shown is a representation only
Description:
SCHOTTKY-DIODE 1A 30V MICROSMP
Supplier:
VISHAY
Matchcode:
MSS1P3-M3/89A
Rutronik No.:
DSKY5943
Unit Pack:
4500
MOQ:
9000
package:
MICROSMP
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0,41 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 25 A
- Automotive
- AEC-Q(101)
- Package
- MICROSMP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.