MMU01020Z0000ZB300


Description:
MM0102 0R I=2A
Supplier:
VISHAY
Matchcode:
MM01020R
Rutronik No.:
WME10407
Unit Pack:
3000
MOQ:
3000
package:
0102
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resitor value
- 0 Ω
- Package
- 0102
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- IEC-Series
- JUMPER
- Design
- MICROMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.