MMSZ4707-E3-08
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY MMSZ4707-E3-08](https://www.rutronik24.com/pim/packages/medium/VISHAY-SOD123.jpg)
image shown is a representation only
Description:
Z-DIODE 0,5W 20V 5% SOD123
Supplier:
VISHAY
Matchcode:
MMSZ4707-E3
Rutronik No.:
DZ10567
Unit Pack:
3000
MOQ:
15000
package:
SOD123
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 20 V
- P(tot)
- 0.5 W
- Tolerance
- 5 %
- Package
- SOD123
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.