MKT1822510015
image shown is a representation only
Description:
FR 1,0uF 100Vdc 10% P15 MKT
Supplier:
VISHAY
Matchcode:
FR1,0U15100V10%
Rutronik No.:
KFO11950
Unit Pack:
450
MOQ:
5400
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1µ F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKT
- Test voltage
- 160 V
- Pulse immunity
- 8 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Length
- 18 mm
- Diameter/Width
- 7.5 mm
- Height
- 13.5 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.