MKT1813510065
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY MKT1813510065](https://www.rutronik24.com/pim/klgr/medium/KFO.jpg)
image shown is a representation only
Description:
FA 1,0uF 63Vdc 10% MKT
Supplier:
VISHAY
Matchcode:
FA1,0U63V10%
Rutronik No.:
KFO11962
Unit Pack:
500
MOQ:
5000
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1µ F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKT
- Test voltage
- 100.8 V
- Pulse immunity
- 7 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 40+-5 mm
- Length
- 19 mm
- Diameter/Width
- 7.5 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.