MKP1848SE58070JP4C

Topseller

image shown is a representation only
Description:
FP 8,0uF 700Vdc 5% P37,5 MKP
Supplier:
VISHAY
Matchcode:
FP8,0U37,5700V5%
Rutronik No.:
KFO12025
Unit Pack:
70
MOQ:
70
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 8µ F
- U(N)
- 700 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- Test voltage
- 1050 V
- Pulse immunity
- 21 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Design/Type
- 4-PIN
- Lead length
- 6-2 mm
- Length
- 42 mm
- Diameter/Width
- 27 mm
- Height
- 18 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Notes
- vdc @ 85°C
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.