MKP1848S62010JY5F
image shown is a representation only
Description:
FP 20uF 1000Vdc 5% P52,5 MKP
Supplier:
VISHAY
Matchcode:
FP20U52,51000V5%
Rutronik No.:
KFO10670
Unit Pack:
35
MOQ:
35
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 20µ F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 52.5 mm
- Dielectric
- MKP
- Test voltage
- 1500 V
- Pulse immunity
- 12 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Design/Type
- 4-PIN
- Lead length
- 6+0-2 mm
- Length
- 57.5 mm
- Diameter/Width
- 39 mm
- Height
- 24 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- vdc @ 85°
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.