MKP1848H61012JP2

Topseller

image shown is a representation only
Description:
FP 10uF 1200Vdc 5% P37,5 MKP
Supplier:
VISHAY
Matchcode:
FP10U37,51200V5%
Rutronik No.:
KFO12018
Unit Pack:
63
MOQ:
1008
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10µ F
- U(N)
- 1200 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- Test voltage
- 1800 V
- Pulse immunity
- 40 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Design/Type
- 2-PIN
- Lead length
- 6-1 mm
- Length
- 42 mm
- Diameter/Width
- 30 mm
- Height
- 45 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Notes
- vdc @ 85°C
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.