MKP1839447161R


image shown is a representation only
Description:
FA 470nF 160Vdc 1% MKP
Supplier:
VISHAY
Matchcode:
FA470N160V1%
Rutronik No.:
KFO12033
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 160 V
- Voltage type
- DC
- Tolerance
- 1 %
- Dielectric
- MKP
- Test voltage
- 256 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 40+-5 mm
- Length
- 19 mm
- Diameter/Width
- 9 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.