MKP1837315161G


image shown is a representation only
Description:
FR 15nF 160Vdc 1% P5 MKP
Supplier:
VISHAY
Matchcode:
FR15N5160V1%
Rutronik No.:
KFO12271
Unit Pack:
800
MOQ:
10400
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 15n F
- U(N)
- 160 V
- Voltage type
- DC
- Tolerance
- 1 %
- Pitch
- 5 mm
- Dielectric
- MKP
- Test voltage
- 256 V
- Pulse immunity
- 390 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Length
- 7,5 mm
- Diameter/Width
- 5,5 mm
- Height
- 7 mm
- Style
- Radial
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.