MCT0603MZ0000ZP500


Description:
TF0603 0R 0,1W AT
Supplier:
VISHAY
Matchcode:
TF06030R
Rutronik No.:
WPR9141
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
- Resistor value
- 0 Ω
- Package
- 0603
- Power rating
- 0.125 W
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- AUTOMOTIVE
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.