MBRB20100CT-E3/8W
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY MBRB20100CT-E3/8W](https://www.rutronik24.com/pim/packages/medium/VISHAY-TO220AB.jpg)
image shown is a representation only
Description:
SCHOTTKY 20A,100V,DUAL TO-220AB
Supplier:
VISHAY
Matchcode:
MBRB20100CT
Rutronik No.:
DSKY6104
Unit Pack:
800
MOQ:
8000
package:
TO-220AB
Packaging:
REEL
- V(RRM)
- 100 V
- Configuration
- DUAL
- I(F)per diode
- 20 A
- V(F)
- 0.65 V
- T(j) max
- 150 °C
- I(FSM)
- 150 A
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.