MBE0414VD1003BC100
image shown is a representation only
Description:
MBE0414 100K 0,1% 0,65W TK25
Supplier:
VISHAY
Matchcode:
MF0414100K0,1%
Rutronik No.:
WLR4235
Unit Pack:
1000
MOQ:
10000
package:
0414
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100K Ω
- Package
- 0414
- Res.tolerance
- 0.1 %
- Power rating
- 0.65 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 11.9 mm
- Diameter
- 4.2 mm
- Wire diameter
- 0.8 mm
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.