MAL250074153E3
Description:
500 15000uF 420V 20% 90x220/31,8
Supplier:
VISHAY
Matchcode:
SBC15000U420V31,8
Rutronik No.:
KEL24132
Unit Pack:
8
MOQ:
112
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 15000 µF
- V(N)
- 420 V
- Style
- SCREW
- Rutronik size
- 90x220 mm
- Pitch
- 31.8 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 11 mOhm
- I(@100kHz/T(A)m
- 37350 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Con. design
- TERM. M6
- Supp. case size
- 90x220 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.