MAL223091001E3


image shown is a representation only
Description:
EDLC230 40F 3,0V -20+50% 18x31
Supplier:
VISHAY
Matchcode:
SUPS40F3,0V7,5
Rutronik No.:
KUK1331
Unit Pack:
200
MOQ:
800
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 40 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 7,5 mm
- Mounting
- THT
- ESR(DC)
- 0,022 Ohm
- T(A)max
- 85 °C
- Diameter
- 18 mm
- Height
- 31 mm
- ESR(AC)
- 0,016 Ohm
- T(A)min
- -40 °C
- Tolerance
- -20+50 %
- Number of cells
- 1S
- Automotive
- AEC-Q(200)
- Stored energy
- 0,05 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,05 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.