MAL219691263E3


image shown is a representation only
Description:
HVC196 15F -20+80% 14,5x36
Supplier:
VISHAY
Matchcode:
SUPC15F4,2V
Rutronik No.:
KUK1493
Unit Pack:
320
MOQ:
320
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 15 F
- V(N)
- 4,2 V
- Style
- COIN
- Mounting
- SPECIAL
- ESR(DC)
- 7,5 Ohm
- ACN content
- NONE litre
- T(A)max
- 85 °C
- Height
- 2,5 mm
- Length
- 36 mm
- Width
- 14,5 mm
- ESR(AC)
- 1,8 Ohm
- T(A)min
- -20 °C
- Tolerance
- -20+80 %
- Notes
- 2-PIN
- Number of cells
- 3S
- Automotive
- NO
- Stored energy
- 0,03675 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,01225 Wh
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Austria
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.