MAL219690113E3


image shown is a representation only
Description:
HVC196 90F -20+80% 35x25/25
Supplier:
VISHAY
Matchcode:
SUP90F2,8V25
Rutronik No.:
KUK1490
Unit Pack:
225
MOQ:
225
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 90 F
- V(N)
- 2.8 V
- Style
- COIN
- Pitch
- 25 mm
- Mounting
- HORIZONTAL
- ESR(DC)
- 0.09 Ohm
- ACN content
- NONE litre
- T(A)max
- 85 °C
- Height
- 7.5 mm
- Length
- 25 mm
- Width
- 35 mm
- ESR(AC)
- 0.03 Ohm
- T(A)min
- -20 °C
- Tolerance
- -20+80 %
- Notes
- 3-PIN
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0.098 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.049 Wh
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.