MAL219690106E3
image shown is a representation only
Description:
HVC196 90F -20+80% 35x25/5
Supplier:
VISHAY
Matchcode:
SUP90F1,4V5
Rutronik No.:
KUK1491
Unit Pack:
175
MOQ:
175
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 90 F
- V(N)
- 1.4 V
- Style
- COIN
- Pitch
- 5 mm
- Mounting
- VERTICAL
- ESR(DC)
- 0.045 Ohm
- ACN content
- NONE litre
- T(A)max
- 85 °C
- Diameter
- 35 mm
- Height
- 5 mm
- Length
- 25 mm
- ESR(AC)
- 0.015 Ohm
- T(A)min
- -20 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.0245 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0245 Wh
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.