MAL218397998E3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY MAL218397998E3](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-mal218397998e3.jpg)
image shown is a representation only
Description:
183 150uF 63V 20% 10x16
Supplier:
VISHAY
Matchcode:
HPC150U63V
Rutronik No.:
KEL24877
Unit Pack:
250
MOQ:
250
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 150 µF
- V(N)
- 63 V
- Style
- SMD
- Rutronik size
- 10x16 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 15 mOhm
- I(@100kHz/T(A)m
- 3500 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x16,5 mm
- Addi.spec.
- Vib Proof
- Reel step
- 16 mm
- Formed leads
- NA
- Purpose of use
- HYBRID
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.