MAL214699502E3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY MAL214699502E3](https://www.rutronik24.com/pim/klgr/medium/KEL-HHCR.jpg)
image shown is a representation only
Description:
146 470uF 16V 20% 10x12
Supplier:
VISHAY
Matchcode:
HHCR470U16V
Rutronik No.:
KEL23518
Unit Pack:
250
MOQ:
1000
Packaging:
REEL
- C(N)
- 470 µF
- V(N)
- 16 V
- Style
- SMD
- Rutronik size
- 10x12 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 1500 h
- Z(100kHz/20°C)
- 97 mOhm
- I(@100kHz/T(A)m
- 900 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 10x12 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.