MAL212526102E3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
125 1000uF 25V 20% 10x30
Supplier:
VISHAY
Matchcode:
HHEA1000U25V
Rutronik No.:
KEL23953
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
- C(N)
- 1000 µF
- V(N)
- 25 V
- Style
- AXIAL
- Rutronik size
- 10x30 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 260 mOhm
- I(@100kHz/T(A)m
- 2730 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.8 mm
- Supp. case size
- 10x30 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.