MAL211938479E3


Description:
119 47uF 63V -10+50% 10x18
Supplier:
VISHAY
Matchcode:
HHEA47U63V
Rutronik No.:
KEL14218
Unit Pack:
500
MOQ:
1000
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47 µF
- V(N)
- 63 V
- Style
- AXIAL
- Rutronik size
- 10x18 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 252 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 50 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x18 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.