MAL203038108E3
image shown is a representation only
Description:
030 1uF 63V 20% 4x10
Supplier:
VISHAY
Matchcode:
AA1U63V
Rutronik No.:
KEL17265
Unit Pack:
1000
MOQ:
3000
Packaging:
AMMOPACK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1 µF
- V(N)
- 63 V
- Style
- AXIAL
- Rutronik size
- 4x10 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 3000 h
- Packaging
- AMMOPACK
- Cap.tol.Pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 4,5x10 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.