MAL202190512E3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY MAL202190512E3](https://www.rutronik24.com/pim/supplier/vishay/medium/vishay-mal202190512e3.jpg)
image shown is a representation only
Description:
021 220uF 63V 20% 10x25
Supplier:
VISHAY
Matchcode:
AA220U63V
Rutronik No.:
KEL20333
Unit Pack:
500
MOQ:
1500
Packaging:
AMMOPACK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220 µF
- V(N)
- 63 V
- Style
- AXIAL
- Rutronik size
- 10x25 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2500 h
- Z(100kHz/20°C)
- 600 mOhm
- I(@100kHz/T(A)m
- 602 mA
- Packaging
- AMMOPACK
- Cap.tol.Pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.8 mm
- Supp. case size
- 10x25 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.