LTW964TPW06030DB00


Description:
TNPW0603 0,1% TK25 110 VALUES
Supplier:
VISHAY
Matchcode:
SAMPLEBOX-TNPW0603
Rutronik No.:
WPR6738
Unit Pack:
1
MOQ:
1
package:
0603
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Temp.coeff.
- 25 ppm
- Res.tolerance
- 0.1 %
- Technology
- THINFILM
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 75 V
- Spec.features
- 20 PIECES
- Automotive
- AEC-Q(200)
- Package
- 0603
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.