LTO100F3R300JTE3


image shown is a representation only
Description:
LTO100F 3,3R 5% 100W
Supplier:
VISHAY
Matchcode:
RWR100W3,3R5%
Rutronik No.:
WDR10615
Unit Pack:
30
MOQ:
30
package:
TO-247
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 3,3 Ω
- Res.tolerance
- 5 %
- Power rating
- 100 W
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Length
- 15,76 mm
- Width
- 5,0 mm
- Height
- 20,7 mm
- Automotive
- AEC-Q(200)
- Packaging
- TUBE
- Package
- TO-247
- Technology
- THICK FILM
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.