LTO030FR1000FTE3


image shown is a representation only
Description:
LTO30F 0,1R 1% 30W
Supplier:
VISHAY
Matchcode:
RWR30W0,1R1%
Rutronik No.:
WDR10637
Unit Pack:
50
MOQ:
100
package:
TO-220
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0,1 Ω
- Res.tolerance
- 1 %
- Power rating
- 30 W
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Length
- 10,4 mm
- Width
- 3,2 mm
- Height
- 16,2 mm
- Automotive
- NO
- Packaging
- TUBE
- Package
- TO-220
- Technology
- THICK FILM
- Pitch
- 5,08 mm
- IEC-Series
- E96
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- Supplier Lead time
- 96 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.