LTO030F47R00JTE3


image shown is a representation only
Description:
LTO30F 47R 5% 100W
Supplier:
VISHAY
Matchcode:
RWR100W47R5%
Rutronik No.:
WDR11981
Unit Pack:
50
MOQ:
50
package:
TO-220
Packaging:
TUBE
- Resistor value
- 47 Ω
- Res.tolerance
- 5 %
- Power rating
- 100 W
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Length
- 15,76 mm
- Width
- 5 mm
- Height
- 20,7 mm
- Automotive
- NO
- Packaging
- TUBE
- Package
- TO-220
- Technology
- THICK FILM
- Pitch
- 10,16 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.