LMA121MMA02040CF00


Description:
MM0204 1% TK50 79 VALUES
Supplier:
VISHAY
Matchcode:
SAMPLEBOX-MM0204 PROFESSIONAL
Rutronik No.:
WME12096
Unit Pack:
1
MOQ:
5
package:
0204
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0204
- Res.tolerance
- 1 %
- Temp.coeff.
- 50 ppm
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Features
- 79 PIECES
- Design
- MINIMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.