LH1540AABTR
image shown is a representation only
Description:
SOLID STATE RELAY 1 FORM A
Supplier:
VISHAY
Matchcode:
LH1540AABTR
Rutronik No.:
IRCOUP2541
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- P(tot)max
- 550 mW
- Forward volt.ty
- 1.26 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 1.2 ms
- Turn-off time
- 0.5 ms
- VDE
- N Y/N
- Package1
- SMD-6
- Norm.open(A)
- Y
- Norm.close(B)
- N
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.