K3021PG


image shown is a representation only
Description:
PHOTOTRIAC,400VDRM,IFT=15MA,NZC
Supplier:
VISHAY
Matchcode:
K3021PG
Rutronik No.:
IR3759
Unit Pack:
50
MOQ:
50
package:
THT
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 350 mW
- Forward volt.ty
- 1.25 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- V(DRM)
- 400 V
- Zero cross
- N Y/N
- Trigger current
- 15 mA
- VDE
- Y Y/N
- Package1
- WIDEBODY6
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.