IWAS3827ECEB100J50
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY IWAS3827ECEB100J50](https://www.rutronik24.com/pim/supplier/vishay/medium/vishay-iwas3827eceb100j50.jpg)
image shown is a representation only
Description:
IWAS OBSOLETE LTB:19Sept2019
Supplier:
VISHAY
Matchcode:
INDR10,7U5%
Rutronik No.:
IND11968
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- Inductance
- 10.7 µH
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.183 Ohm
- Design
- CHARGECOIL
- Length
- 38.1 mm
- Width
- 26.65 mm
- Height
- 0.94 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.