IRLL014TRPBF-BE3


image shown is a representation only
Description:
N-CH MOSFET 60V 2,7A SOT-223
Supplier:
VISHAY
Matchcode:
IRLL014TRPBF-BE3
Rutronik No.:
STDMOS1533
Unit Pack:
2500
MOQ:
2500
package:
SOT-223
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 2.7 A
- Q(g)
- 8.4 nC
- P(tot)
- 3.1 W
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.