IRFR430ATRPBF
image shown is a representation only
Description:
N-CH 500V 5A 1700mOhm TO252-3
Supplier:
VISHAY
Matchcode:
IRFR430ATRPBF
Rutronik No.:
TMOSP9090
Unit Pack:
2000
MOQ:
2000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 5 A
- RDS(on)at 10V
- 1700 mOhm
- Q(g)
- 24 nC
- P(tot)
- 110 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.