IRFR224PBF
image shown is a representation only
Description:
N-Ch MOSFET TO252 250V 1100mohm
Supplier:
VISHAY
Matchcode:
IRFR224PBF
Rutronik No.:
STDMOS1629
Unit Pack:
75
MOQ:
3000
package:
TO-252
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 3,8 A
- RDS(on)at 10V
- 1100 mOhm
- Q(g)
- 14 nC
- P(tot)
- 42 W
- Mounting
- SMT
- Automotive
- NO
- Package
- TO-252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.