IRFL214TRPBF
image shown is a representation only
Description:
N-Channel Vds 250V Ids 0,8A MOSFET
Supplier:
VISHAY
Matchcode:
IRFL214TRPBF
Rutronik No.:
STDMOS1318
Unit Pack:
2500
MOQ:
2500
package:
SOT-223
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 0.79 A
- RDS(on)at 10V
- 2 mOhm
- Q(g)
- 8.2 nC
- P(tot)
- 3.1 W
- R(thJC)
- 40 K/W
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.